Wurth Elektronik WR-MPC3 Series Straight Surface Mount Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS stock no.:
- 177-0068
- Mfr. Part No.:
- 662303135922
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS stock no.:
- 177-0068
- Mfr. Part No.:
- 662303135922
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specification
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 5.0A |
Series Number | 6623 |
Tail Pin Length | 2.26mm |
Voltage Rating | 250.0 V |