- RS stock no.:
- 164-7974
- Mfr. Part No.:
- 487526-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-7974
- Mfr. Part No.:
- 487526-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Slimline FFC Receptacle Housings
Slimline FFC plug style receptacle housings with a 2.54mm centerline. These slimline FFC receptacle housings are made from UL 94V-0 GF thermoplastic.
TE Connectivity 2.54mm Centerline FFC Connectors
Specification
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | Centerline Flexible Film Connector |
Body Orientation | Straight |
Length | 12.54mm |
Housing Material | Thermoplastic |
- RS stock no.:
- 164-7974
- Mfr. Part No.:
- 487526-4
- Manufacturer:
- TE Connectivity