- RS stock no.:
- 789-0718
- Mfr. Part No.:
- RCH50S3R300JS06
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 789-0718
- Mfr. Part No.:
- RCH50S3R300JS06
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Specification
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 50W |
Series | RCH50 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS stock no.:
- 789-0718
- Mfr. Part No.:
- RCH50S3R300JS06
- Manufacturer:
- Vishay