- RS stock no.:
- 720-4858
- Mfr. Part No.:
- HSA10R33J
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 720-4858
- Mfr. Part No.:
- HSA10R33J
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specification
Attribute | Value |
---|---|
Resistance | 330mΩ |
Power Rating | 16W |
Series | HSA10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |