CALTEST CT3679 Adapter Adapter, For Use With Oscilloscope Probe

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 816,25

(exc. VAT)

R 938,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 816.25
5 - 9R 795.84
10 +R 771.96

*price indicative

RS stock no.:
735-636
Mfr. Part No.:
CT3679
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Adapter

Accessory Type

Adapter

For Use With

Oscilloscope Probe

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST twin lead adapter is designed for seamless connectivity with 5 mm oscilloscope probes, facilitating reliable testing and measurement in various applications.

Usable with all Cal Test 5 mm oscilloscope probes for flexibility in testing

Includes 2 SMD test clips, enhancing functionality and ease of use

Temperature range of 0 to +50°C ensures safe operation in diverse environments

RoHS compliant, aligning with environmental standards for responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy