CALTEST CT3957-NA Adapter Power Adapter, For Use With Oscilloscope Probe
- RS stock no.:
- 717-436
- Mfr. Part No.:
- CT3957-NA
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 349,53
(exc. VAT)
R 401,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 349.53 |
*price indicative
- RS stock no.:
- 717-436
- Mfr. Part No.:
- CT3957-NA
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Accessory Type | Adapter | |
| Product Type | Power Adapter | |
| For Use With | Oscilloscope Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Accessory Type Adapter | ||
Product Type Power Adapter | ||
For Use With Oscilloscope Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Probe Power Adapter features 9 V DC Power adapter for Cal Test Electronics' Elditest clamp-on current probes and differential probes. UL Listed for European style mains plug and North American style mains plug. Designed with output plug of 2.1 mm x 5.5 mm, centre pin negative.
RoHS 2 compliant
1 year warranty period
Related links
- CALTEST CT3957-EU Adapter Power Adapter, For Use With Oscilloscope Probes
- CALTEST CT2708 Adapter Adapter, For Use With Oscilloscope Probe
- CALTEST CT3679 Adapter Adapter, For Use With Oscilloscope Probe
- CALTEST CT3655 Adapter Adapter, For Use With Oscilloscope Probe
- CALTEST CT3947B Adapter Adapter, For Use With Oscilloscope
- CALTEST CT2715 Oscilloscope Trimmer Tool, For Use With Oscilloscope Probe
- CALTEST CT2711A-0 Probe Accessory Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT4386 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
