- RS stock no.:
- 769-0269
- Mfr. Part No.:
- TLP2355(E(O
- Manufacturer:
- Toshiba
Discontinued product
- RS stock no.:
- 769-0269
- Mfr. Part No.:
- TLP2355(E(O
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodetector |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SO |
Input Current Type | DC |
Typical Rise Time | 0.015µs |
Maximum Input Current | 20 mA |
Isolation Voltage | 3750 Vrms |
Logic Output | Yes |
Typical Fall Time | 0.012µs |