- RS stock no.:
- 862-9309
- Mfr. Part No.:
- HCPL2611M
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 862-9309
- Mfr. Part No.:
- HCPL2611M
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Open Collector |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 30ns |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Typical Fall Time | 10ns |
- RS stock no.:
- 862-9309
- Mfr. Part No.:
- HCPL2611M
- Manufacturer:
- ON Semiconductor