- RS stock no.:
- 806-5963
- Mfr. Part No.:
- MOC3012SM
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-5963
- Mfr. Part No.:
- MOC3012SM
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototriac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 60 mA |
Isolation Voltage | 5300 Vrms |
Logic Output | Yes |