Recently searched

    LT1490CS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC

    RS stock no.:
    545-6997
    Mfr. Part No.:
    LT1490CS8#PBF
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Op Amps
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each

    R 130.32

    (exc. VAT)

    R 149.87

    (inc. VAT)

    unitsPer unit
    1 - 9R 130.32
    10 - 49R 127.06
    50 - 99R 123.25
    100 - 249R 118.32
    250 +R 113.59
    Packaging Options:
    RS stock no.:
    545-6997
    Mfr. Part No.:
    LT1490CS8#PBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Low Power Op Amps, Linear Technology


    A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.



    Operational Amplifiers, Linear Technology


    Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.


    Specification

    AttributeValue
    Amplifier TypeLow Power, Precision
    Mounting TypeSurface Mount
    Package TypeSOIC
    Power Supply TypeDual, Single
    Number of Channels per Chip2
    Pin Count8
    Typical Single Supply Voltage3 → 28 V
    Typical Gain Bandwidth Product180kHz
    Typical Dual Supply Voltage±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
    Typical Slew Rate0.06V/µs
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Rail to RailRail to Rail Input/Output
    Typical Voltage Gain123.5 dB
    Width3.99mm
    Length5mm
    Typical Input Voltage Noise Density50nV/√Hz
    Dimensions5 x 3.99 x 1.48mm
    Height1.48mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each

    R 130.32

    (exc. VAT)

    R 149.87

    (inc. VAT)

    unitsPer unit
    1 - 9R 130.32
    10 - 49R 127.06
    50 - 99R 123.25
    100 - 249R 118.32
    250 +R 113.59
    Packaging Options: