LT1078CN8#PBF Analog Devices, Op Amp, 200kHz, 3 → 28 V, 8-Pin PDIP
- RS stock no.:
- 545-5073
- Mfr. Part No.:
- LT1078CN8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Op Amps
86 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 124.72
(exc. VAT)
R 143.43
(inc. VAT)
units | Per unit |
1 - 9 | R 124.72 |
10 - 49 | R 121.60 |
50 - 99 | R 117.95 |
100 - 249 | R 113.23 |
250 + | R 108.70 |
Packaging Options:
- RS stock no.:
- 545-5073
- Mfr. Part No.:
- LT1078CN8#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Low Power Op Amps, Linear Technology
Specification
Attribute | Value |
Amplifier Type | Low Power, Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.07V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | No |
Height | 3.3mm |
Width | 6.48mm |
Typical Input Voltage Noise Density | 29nV/√Hz |
Length | 10.16mm |
Dimensions | 10.16 x 6.48 x 3.3mm |
86 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 124.72
(exc. VAT)
R 143.43
(inc. VAT)
units | Per unit |
1 - 9 | R 124.72 |
10 - 49 | R 121.60 |
50 - 99 | R 117.95 |
100 - 249 | R 113.23 |
250 + | R 108.70 |
Packaging Options: