LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC
- RS stock no.:
- 506-1066
- Mfr. Part No.:
- LT6200CS8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Op Amps
71 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 120.99
(exc. VAT)
R 139.14
(inc. VAT)
units | Per unit |
1 - 9 | R 120.99 |
10 - 49 | R 117.97 |
50 - 99 | R 114.43 |
100 - 249 | R 109.85 |
250 + | R 105.46 |
Packaging Options:
- RS stock no.:
- 506-1066
- Mfr. Part No.:
- LT6200CS8#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
High Speed Low Noise Op Amps, Linear Technology
Specification
Attribute | Value |
Amplifier Type | High Speed, Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 12 V |
Typical Gain Bandwidth Product | 145MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 44V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 101.6 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 5 x 3.99 x 1.48mm |
Width | 3.99mm |
Height | 1.48mm |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Length | 5mm |
71 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 120.99
(exc. VAT)
R 139.14
(inc. VAT)
units | Per unit |
1 - 9 | R 120.99 |
10 - 49 | R 117.97 |
50 - 99 | R 114.43 |
100 - 249 | R 109.85 |
250 + | R 105.46 |
Packaging Options: