OP1177ARZ-REEL7 Analog Devices, Op Amp, 1.3MHz 1 kHz, 8-Pin SOIC
- RS stock no.:
- 170-3059
- Mfr. Part No.:
- OP1177ARZ-REEL7
- Manufacturer:
- Analog Devices
Image representative of range
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 1000)
R 31.162
(exc. VAT)
R 35.836
(inc. VAT)
units | Per unit | Per Reel* |
1000 + | R 31.162 | R 31,162.00 |
*price indicative |
- RS stock no.:
- 170-3059
- Mfr. Part No.:
- OP1177ARZ-REEL7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Precision Op Amps, Analog Devices
Specification
Attribute | Value |
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±2.5 → ±15V |
Typical Slew Rate | 0.7V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 60µV |
Typical Voltage Gain | 126 dB |
Output Current | ±10 mA |
Maximum Input Voltage | 13.5 V |
Rail to Rail | No |
Input Voltage Range | -13.5 → 13.5 V |
Input Offset Current | 1nA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Minimum Input Voltage | -13.5 V |