- RS stock no.:
- 166-1121
- Mfr. Part No.:
- TSV324IPT
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 166-1121
- Mfr. Part No.:
- TSV324IPT
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
TSV321, TSV324, TSV358, Low Voltage Rail-to-Rail I/O General Purpose Operational Amplifiers
Low voltage versions of the LM358 and LM324
Power supply operation from 2.5 V to 6 V
Rail-to-Rail input and output
Capable of driving a 32 Ω load resistor
Typical Output current of 80 mA
Power supply operation from 2.5 V to 6 V
Rail-to-Rail input and output
Capable of driving a 32 Ω load resistor
Typical Output current of 80 mA
Specification
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 95 dB |
Offset Voltage | 6mV |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 80 mA |
Maximum Input Voltage | 6 V |
Input Voltage Range | 2.5 → 6 V |
Width | 4.48mm |
Length | 5.1mm |
Height | 1.05mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Minimum Input Voltage | 2.5 V |
Dimensions | 5.1 x 4.48 x 1.05mm |
Input Offset Current | 60nA |