AD8591ARTZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 3MHz 1 MHz, 2.5 → 6 V, 6-Pin SOT-23
- RS stock no.:
- 160-3346
- Mfr. Part No.:
- AD8591ARTZ-REEL7
- Manufacturer:
- Analog Devices
Image representative of range
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 3000)
R 8.959
(exc. VAT)
R 10.303
(inc. VAT)
units | Per unit | Per Reel* |
3000 + | R 8.959 | R 26,877.00 |
*price indicative |
- RS stock no.:
- 160-3346
- Mfr. Part No.:
- AD8591ARTZ-REEL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Current Operational Amplifiers, Analog Devices
Specification
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.5 → 6 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 1 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 89.5 dB |
Typical Input Voltage Noise Density | 45nV/√Hz |
Length | 2.9mm |
Height | 1.3mm |
Dimensions | 2.9 x 1.6 x 1.3mm |
Width | 1.6mm |