AD8616ARMZ-REEL Analog Devices, Precision, Op Amp, RRIO, 24MHz, 2.7 → 5 V, 8-Pin MSOP
- RS stock no.:
- 159-7661
- Mfr. Part No.:
- AD8616ARMZ-REEL
- Manufacturer:
- Analog Devices
Image representative of range
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 3000)
R 41.166
(exc. VAT)
R 47.341
(inc. VAT)
units | Per unit | Per Reel* |
3000 + | R 41.166 | R 123,498.00 |
*price indicative |
- RS stock no.:
- 159-7661
- Mfr. Part No.:
- AD8616ARMZ-REEL
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CMOS Precision Op Amps, Analog Devices
Specification
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5 V |
Typical Gain Bandwidth Product | 24MHz |
Typical Slew Rate | 12V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 123.5 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 3.2mm |
Length | 3.2mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |