Nobo Blue Felt, 665 mm Height, 922mm Width
- RS stock no.:
- 652-608
- Mfr. Part No.:
- 1902565
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 7 118,07
(exc. VAT)
R 8 185,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,118.07 |
*price indicative
- RS stock no.:
- 652-608
- Mfr. Part No.:
- 1902565
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Felt | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 665mm | |
| Width | 922mm | |
| Surface Colour | Blue | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Felt | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 665mm | ||
Width 922mm | ||
Surface Colour Blue | ||
Standards/Approvals DIN EN 14434 | ||
Exempt
- COO (Country of Origin):
- CN
The Nobo Felt Lockable Notice Board is a versatile solution for displaying important notices securely and stylishly. Designed with modern aesthetics in mind, this notice board features sliding safety glass doors and an integrated corner lock for peace of mind. Its exceptional felt surface allows you to pin up to 8 A4 sheets effortlessly, making it perfect for offices, schools, or community boards. With a robust aluminium trim for contemporary flair and Durable wall mount options, this notice board is both practical and visually appealing. Plus, it comes with a 10-year guarantee, ensuring long-lasting quality.
Lockable design ensures your documents remain safe and secure
Sliding glass doors offer easy access to your notices
Excellent felt surface designed for securely pinning important documents
Dimensions of 922 x 665 x 63 mm make it suitable for various spaces
Lightweight at 10,000 g, facilitating easy installation
Can accommodate 8 A4 sheets or a maximum display size of 925 x 668 mm
Modern stylish aluminium trim enhances durability and aesthetics
Simple to fix with a rail and through corner wall mounting
Tested in accordance with DIN EN 14434 for quality assurance
