Nobo Brown Cork, 600 mm Height, 900mm Width
- RS stock no.:
- 652-244
- Mfr. Part No.:
- 1903960
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 844,23
(exc. VAT)
R 970,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 844.23 |
*price indicative
- RS stock no.:
- 652-244
- Mfr. Part No.:
- 1903960
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Cork | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 600mm | |
| Width | 900mm | |
| Surface Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Cork | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 600mm | ||
Width 900mm | ||
Surface Colour Brown | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo cork notice board is an essential tool for organizing and displaying important notices with clarity and elegance. Designed with a high-quality cork surface, this notice board is bordered by an anodised aluminium trim, giving it a sleek and modern appearance. Ideal for both home and office use, the board allows easy pinning and posting of messages, ensuring your notices remain visible and well-presented. With a generous size of 900x600mm, you have ample space to communicate essential information effectively, while its Durable construction stands up to daily use. This notice board combines functionality with aesthetic appeal, making it a perfect addition to any environment that values clear communication.
Cork surface designed to securely pin and display notices
Elegant anodised aluminium trim provides a modern finish
Fixed through corner wall mounting ensures stability and ease of installation
Generous dimensions of 900x600mm offer ample display space
Lightweight construction at 1098 g for easy handling
Durable design backed by a 2-year guarantee for peace of mind
Suitable for both home and professional settings, catering to diverse needs
Supports efficient communication by keeping important messages visible
Related links
- Nobo White Magnetic Magnetic 900mm Width
- Nobo Brown Cork 1894mm Width
- Nobo Brown Cork 1200mm Width
- Nobo Brown Cork 493mm Width
- Legamaster Blue Felt 900mm Width
- Nobo White Magnetic Cork 1883mm Width
- Bott 41004163.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004166.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
