- RS stock no.:
- 814-8239
- Mfr. Part No.:
- W9AS5D52-5
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 814-8239
- Mfr. Part No.:
- W9AS5D52-5
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
9A Series Power Relays
The 9A series power relays offer robust performance in applications such as HVAC, motor control, and alarm systems.
Standard Class F insulation
FLA/LRA and hp ratings
Small package size
Standard Quick Connect terminals
FLA/LRA and hp ratings
Small package size
Standard Quick Connect terminals
Specification
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 300V |
Length | 50.22mm |
Coil Resistance | 25Ω |
Coil Power | 2.8W |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Life | 100000 cycles |
Minimum Operating Temperature | -40°C |
Depth | 27.3mm |
Height | 27.7mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 hp |
Application | Power |