Murata MGK Non-Isolated DC-DC Converter, 1.8V dc/ 6A Output, 4.5 → 5.5 V dc Input, 11W, Surface Mount, +85°C Max
- RS stock no.:
- 135-9174
- Mfr. Part No.:
- MYMGK1R806FRSR
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 135-9174
- Mfr. Part No.:
- MYMGK1R806FRSR
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata Mono Block 6A DC-DC Converter
The MYMGK***06 series are miniature Mono Block type non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measures only 9.0 x 7.5 x 5.0 mm. Applications include powering FPGA/CPUs, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 5.5 V dc(*FRSR) or 8.0 to 14 V dc(*ERSR) and a maximum output current of 6 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7to1.8 V dc(*FRSR) or 0.7 to 5.0 V dc(*ERSR), On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.
Features and Benefits
Programmable output voltage from 0.7-1.8 V dc
Up to 6 Amps of output current
Quick response to load change
Ultra-small surface mount package
9.0 x 7.5 x 5.0 mm
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)
Up to 6 Amps of output current
Quick response to load change
Ultra-small surface mount package
9.0 x 7.5 x 5.0 mm
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)
Specification
Attribute | Value |
---|---|
Output Voltage | 1.8V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 11W |
Input Voltage Nominal | 5 V dc |
Output Current | 6A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Length | 9mm |
Depth | 5mm |
Width | 7.5mm |
Series | MGK |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Standards Met | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 90% |