- RS stock no.:
- 800-4050
- Mfr. Part No.:
- IMT33023
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 800-4050
- Mfr. Part No.:
- IMT33023
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DK
Specification
Attribute | Value |
---|---|
Wattage | 55 W |
Shape | Quad Tube |
Lamp Base | GR10q-3 |
Colour Temperature | 3500K |
Number of loops | 1 |
Life Hours | 8000h |
Luminosity | 4000 lm |
Colour Rendering | 82 |