Molex MUO 2.5 Connector, 6 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS stock no. 170-3342
  • Mfr. Part No. 505596-0601
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Molex Non-Fused Terminal Block

The Molex MUO 2.5 series 6-pole cable mount male non-fused terminal block has an electric rating of 250VAC/DC with 5A current. This termination connector replaces closed-end (CE) terminals efficiently as a grounding solution and reduces harness assembly lead time and improves reliability.

Features and Benefits

• Copper alloy is used as contact material
• Finger protection
• Operation temperature ranges between -40°C and 105°C
• Pitch size 2.5mm
• Simple water exhaust function
• Two separated retainers
• Wire gauge is 28AWG to 20AWG
• Wire tangle prevention
• Wire-to-wire plug in housing assembly

Applications

• General home appliances
• HVAC equipment

Specification
Attribute Value
Series MUO 2.5
Number of Ways 6
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Wire Size 28 → 20 AWG
Gender Male
Material Polyamide
Colour Black
Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
4600 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Bag of 200)
R 3.678
(exc. VAT)
R 4.23
(inc. VAT)
units
Per unit
Per Bag*
200 - 200
R 3.678
R 735.60
400 - 800
R 3.605
R 721.00
1000 +
R 3.497
R 699.40
*price indicative
Not Available for premium delivery