- RS stock no.:
- 889-8849
- Mfr. Part No.:
- 1897380
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 889-8849
- Mfr. Part No.:
- 1897380
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- PL
Specification
Attribute | Value |
---|---|
Series | EMC 1.5/16-GF-3.5 |
Pitch | 3.5mm |
Number of Contacts | 16 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 8A |
Voltage Rating | 250 V |