Fluke LVD2
- RS stock no.:
- 540-309
- Mfr. Part No.:
- 2740300
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 540-309
- Mfr. Part No.:
- 2740300
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Exempt
- COO (Country of Origin):
- CN
Fluke Non-Contact Voltage Detector, AAA Battery Type, CAT IV Safety Category Voltage - LVD2
This non-contact voltage detector combines a pen-style AC voltage sensor with an integrated LED torch for quick identification of live conductors in commercial and industrial settings. It operates without direct contact with live parts and is intended for detecting AC presence within typical building and plant electrical systems while also providing portable illumination for inspections.
Features & Benefits
• Detects AC from 90 to 600V to confirm live circuits at range
• Dual-sensitivity indicates proximity and source for precise locating
• Blue and red Visual cues show distance and direct contact respectively
• Ultra-bright white LED offers long-life illumination for inspections
• Safety rating CAT IV 600V enables use near incoming supply points
• Dual-sensitivity indicates proximity and source for precise locating
• Blue and red Visual cues show distance and direct contact respectively
• Ultra-bright white LED offers long-life illumination for inspections
• Safety rating CAT IV 600V enables use near incoming supply points
**Applications**
• Suitable for electricians tracing live conductors in distribution boards
• Ideal for automation technicians verifying supply presence on control panels
• Used for routine electrical checks in industrial plant installations
• Can be used for site lighting and visibility during cabinet inspections
• Ideal for automation technicians verifying supply presence on control panels
• Used for routine electrical checks in industrial plant installations
• Can be used for site lighting and visibility during cabinet inspections
What power source does it require and is a cell included?
It runs on a single AAA battery, which is supplied with the unit.
What temperature range supports reliable operation on site?
It functions across an operating range from 0°C to 50°C for typical indoor environments.
Is it appropriate for use at main service entry points?
The device carries a CAT IV 600V safety classification, permitting use at higher-risk supply locations within that voltage limit.
How does the proximity indication improve detection accuracy?
The tester uses two sensitivity thresholds to indicate distance to the live conductor, aiding Rapid localisation without contact.
Can it be used to test DC circuits?
The instrument is designed specifically for non-contact detection of AC voltage and does not detect DC.
Related links
- Fluke LVD2 Non-Contact Voltage Detector
- Non Contact Voltage & Magnetic Field Indicators
- Fluke Non Contact Voltage & Magnetic Field Indicators
- Fluke Non-Contact Voltage Detector, 90 V to 1000 V
- Fluke Non-Contact Voltage Detector, 200 V to 1000 V
- Fluke 1AC Non-Contact Voltage Detector, 200 V to 1000 V
- Fluke 2AC Non-Contact Voltage Detector, 90 V ac to 1000 V ac
- Fluke 1AC Non-Contact Voltage Detector, 200 V ac to 1000 V ac