Pilz 541382 Series Transponder Actuator, Polybutylene Terephthalate Housing
- RS stock no.:
- 340-304
- Mfr. Part No.:
- 541382
- Manufacturer:
- Pilz
Subtotal (1 unit)*
R 678,42
(exc. VAT)
R 780,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 678.42 |
*price indicative
- RS stock no.:
- 340-304
- Mfr. Part No.:
- 541382
- Manufacturer:
- Pilz
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Actuator | |
| Housing Material | Polybutylene Terephthalate | |
| Sensor Principle | Transponder | |
| Series | 541382 | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Depth | 18mm | |
| Width | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, TÜV, cULus Listed, EAC (Eurasian) | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Actuator | ||
Housing Material Polybutylene Terephthalate | ||
Sensor Principle Transponder | ||
Series 541382 | ||
IP Rating IP67 | ||
Length 37mm | ||
Depth 18mm | ||
Width 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, TÜV, cULus Listed, EAC (Eurasian) | ||
Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD actuator for the safety switch PSEN cs3.19 features an IP67 rating, providing excellent protection against dust and water ingress. It is designed to withstand a maximum ambient temperature of +55 °C at 2000 meters altitude, ensuring reliable performance in challenging environments. The actuator complies with storage temperature standards EN 60068-2-1/-2, ensuring durability and functionality even under extreme conditions.
CE and UKCA approved
Transponder sensor
Related links
- Pilz 541383 Series Transponder Actuator, Polybutylene Terephthalate Housing
- Pilz 541188 Series Transponder Actuator Screw
- Pilz 506300 Series Magnetic Actuator, Polybutylene Terephthalate Housing
- Pilz 506301 Series Magnetic Actuator, Polybutylene Terephthalate Housing
- Pilz 541088 Series RFID Actuator Screw
- Pilz 515120 Series Magnetic Actuator, Polybutylene Terephthalate Housing
- Pilz 512120 Series Magnetic Actuator, Polybutylene Terephthalate Housing
- Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing
