Pilz 541064 Series Transponder Safety Switch, Polybutylene Terephthalate Housing, 24V dc, 5 m Cable
- RS stock no.:
- 340-292
- Mfr. Part No.:
- 541064
- Manufacturer:
- Pilz
Subtotal (1 unit)*
R 2 103,74
(exc. VAT)
R 2 419,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,103.74 |
*price indicative
- RS stock no.:
- 340-292
- Mfr. Part No.:
- 541064
- Manufacturer:
- Pilz
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Switch | |
| Housing Material | Polybutylene Terephthalate | |
| Connection Type | 5 m Cable | |
| Sensor Principle | Transponder | |
| Actuator Included | Yes | |
| Terminal Type | Cable | |
| Series | 541064 | |
| Switching DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Width | 26mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 18mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Switch | ||
Housing Material Polybutylene Terephthalate | ||
Connection Type 5 m Cable | ||
Sensor Principle Transponder | ||
Actuator Included Yes | ||
Terminal Type Cable | ||
Series 541064 | ||
Switching DC Voltage 24V dc | ||
IP Rating IP67 | ||
Width 26mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 18mm | ||
Length 37mm | ||
Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with an 8-pin M12 male connector, along with a 1.5-meter cable for easy installation. It supports one actuation direction and is designed for series connection, providing flexibility in safety applications. With an IP67 rating, it ensures reliable protection against dust and water ingress, making it suitable for harsh environments. The switching distance depends on the actuator used. The switch operates with a 24 V DC supply voltage and is compatible with Safety Data Detection (SDD) for added safety.
CE and UKCA approved
Transponder sensor
Related links
- Pilz 541011 Series Transponder Safety Switch 24V dc, 5 m Cable
- Pilz 541003 Series Transponder Safety Switch 24V dc, M12
- Pilz 541062 Series Transponder Safety Switch 24V dc, 10 m Cable
- Pilz 541059 Series Transponder Safety Switch 24V dc, M12
- Pilz 541162 Series Transponder Safety Switch 24V dc, 10 m Cable
- Pilz 541114 Series Transponder Safety Switch 24V dc M12
- Phoenix Contact PSR-CT-F-SEN-1-8 Series Transponder Safety Switch 24V dc M12
- Pilz 541153 Series Transponder Safety Switch M12
