Pilz 506409 Series Magnetic Safety Switch, PBT Housing, 24V dc, 2 NO, M8
- RS stock no.:
- 340-253
- Distrelec Article No.:
- 300-77-853
- Mfr. Part No.:
- 506409
- Manufacturer:
- Pilz
Subtotal (1 unit)*
R 1 410,67
(exc. VAT)
R 1 622,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,410.67 |
*price indicative
- RS stock no.:
- 340-253
- Distrelec Article No.:
- 300-77-853
- Mfr. Part No.:
- 506409
- Manufacturer:
- Pilz
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Switch | |
| Safety Contacts | 2 NO | |
| Body Style | Square | |
| Housing Material | PBT | |
| Connection Type | M8 | |
| Actuator Type | PSEN | |
| Sensor Principle | Magnetic | |
| Terminal Type | M8 | |
| Actuator Included | No | |
| Switching Distance | 3 mm | |
| Series | 506409 | |
| Switching DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | TÜV, CE, cULus Listed, UKCA, EAC (Eurasian) | |
| Width | 26mm | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Switch | ||
Safety Contacts 2 NO | ||
Body Style Square | ||
Housing Material PBT | ||
Connection Type M8 | ||
Actuator Type PSEN | ||
Sensor Principle Magnetic | ||
Terminal Type M8 | ||
Actuator Included No | ||
Switching Distance 3 mm | ||
Series 506409 | ||
Switching DC Voltage 24V dc | ||
IP Rating IP67 | ||
Standards/Approvals TÜV, CE, cULus Listed, UKCA, EAC (Eurasian) | ||
Width 26mm | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Depth 13mm | ||
Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 1 N/O and 1 N/C contact, a 4-pin M8 male connector, and a square design with IP67 protection, ensuring dust and water resistance. With a switching distance of 6 mm and a height design of 13 mm, this sensor comes with an actuator. It operates on a 24 V DC supply voltage, with a switching voltage of 24 V. The switch is designed for use in ambient temperatures ranging from -25 °C to 70 °C, making it suitable for various industrial environments.
CE and UKCA approved
Housing material upper part is made of PBT
Related links
- Pilz 506342 Series Magnetic Safety Switch 24V dc M12
- Pilz 506339 Series Magnetic Safety Switch 24V dc M8
- Pilz 525120 Series Magnetic Safety Switch 24V dc, 2 NO
- Pilz 506326 Series Magnetic Safety Switch 24V dc 5 m Cable
- Pilz 506335 Series Magnetic Safety Switch 24V dc M8
- Pilz 506226 Series Magnetic Safety Switch 24V dc M8
- Pilz 506332 Series Magnetic Safety Switch 24V dc M8
- Pilz 506338 Series Magnetic Safety Switch 24V dc M8
