Schmersal BNS 303 Series Magnetic Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 24V dc, NO, NC, 3 m Cable

Subtotal (1 unit)*

R 2 043,90

(exc. VAT)

R 2 350,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,043.90

*price indicative

RS stock no.:
335-852
Mfr. Part No.:
BNS 303-11ZG 3,0M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Body Style

Cylindrical

Safety Contacts

NO, NC

Housing Material

Fibreglass Reinforced Thermoplastic

Connection Type

3 m Cable

Actuator Type

Magnet

Number of Auxiliary Contacts

2

Sensor Principle

Magnetic

Housing Colour

Black

Safety Category

EN ISO 13849-1

Switching Current

10mA

Terminal Type

3 m Cable

Actuator Included

No

Switching Distance

15 mm

Series

BNS 303

Switching DC Voltage

24V dc

IP Rating

IP67

Hazardous Area Certification

No

Length

44mm

Standards/Approvals

BG-GS-ET-14, cULus, EN IEC 60947-5-3, EN ISO 13849-1

Width

36mm

Exempt

COO (Country of Origin):
DE

Schmersal BNS 303 Series Safety Switch, 15mm Switching Distance, IP67 - BNS 303-11ZG 3,0M


This safety switch is a magnetically actuated interlock designed for safeguarding access points in industrial control systems. It operates as a non-intrusive sensor that monitors guard positions and communicates state via wired connection, suited to environments where a compact, sealed device is required.

Features and Benefits:


• IP67 rating provides dust-tight, temporary immersion protection
• Magnetic sensing enables contactless position detection
• 24 V DC operation supports low-voltage control architectures
• 0.01 A switching current allows compatibility with sensitive circuits
• Two auxiliary contacts give additional signalling options
• NO and NC safety contacts permit flexible safety logic

Applications


• Suitable for guarding machine access panels requiring sealed devices
• Ideal for integration with control systems using low-voltage signalling
• Used for monitoring movable guards where non-contact sensing is preferred
• Can be used for needing auxiliary feedback circuits
• Used with installations that require a cable-connected interlock

What connection method does it use for wiring?


It connects via a factory-fitted 3 m cable providing a fixed electrical interface.

What housing material is used to withstand industrial conditions?


The enclosure is MADE from fibreglass-reinforced thermoplastic for mechanical resilience.

What safety performance standard is referenced for its category?


It is rated to EN ISO 13849-1 for its safety-category designation.

What approvals cover electromagnetic and safety switching behaviour?


It holds cULus and EN IEC 60947-5-3 approvals for relevant electrical safety requirements.

Does it include an actuator with the unit?


No actuator is supplied with the switch and a separate magnet actuator is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy