AVX 220μF Niobium Capacitor 4V dc ±20% Surface Mount 7.3mm NOS Series

  • RS stock no. 166-7738
  • Mfr. Part No. NOSD227M004R0100
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CZ
Product Details

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

Dimensions (mm)
Case Code L ±0.2 W +0.2 -0.1 H +0.2 -0.1 W1 ±0.2 A +0.3-0.2
A 3.2 1.6 1.6 1.2 0.8
B 3.5 2.8 1.9 2.2 0.8
C 6.0 3.2 2.6 2.2 1.3
D 7.3 4.3 2.9 2.4 1.3
E 7.3 4.3 4.1 2.4 1.3
Y 7.3 4.3 2.0 2.4 1.3
X 7.3 4.3 1.5 2.4 1.3
V 7.3 6.1 3.45 3.1 1.4

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Specification
Attribute Value
Series NOS
Capacitance 220 µF
Tolerance ±20%
Voltage 4 V dc
Package/Case 7343-31
Mounting Type Surface Mount
Equivalent Series Resistance 0.1Ω
Dissipation Factor 8%
Leakage Current 17.6 μA
Dimensions 7.3 x 4.3 x 2.9mm
Depth 4.3mm
Height 2.9mm
Tolerance Minus -20%
Maximum Operating Temperature +125°C
Tolerance Plus +20%
Length 7.3mm
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Discontinued product