- RS stock no.:
- 207-4829
- Mfr. Part No.:
- 1006191
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/24
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 36 502,23
(exc. VAT)
R 41 977,56
(inc. VAT)
Units | Per unit |
1 + | R 36 502,23 |
- RS stock no.:
- 207-4829
- Mfr. Part No.:
- 1006191
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet has 14 RJ45 port with 10/100/1000 Mbps of transmission speed and has an auto-crossing function that offer a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specification
Attribute | Value |
---|---|
Transmission Speed | 100/1000Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 14 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
- RS stock no.:
- 207-4829
- Mfr. Part No.:
- 1006191
- Manufacturer:
- Phoenix Contact