- RS stock no.:
- 891-4067
- Mfr. Part No.:
- 2111A3
- Manufacturer:
- VCC
Discontinued product
- RS stock no.:
- 891-4067
- Mfr. Part No.:
- 2111A3
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2110A, 2111A, 2112A, 2113A & 2195A Series - VCC
VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
Polycarbonate lens
White nylon housing
White nylon housing
Neon-Incandescent Indicator Lights
Specification
Attribute | Value |
---|---|
Length | 42.42mm |