Analog Devices Multiprotocol Transceiver 28-Pin SOIC W, LTC1334CSW#PBF
- RS stock no.:
- 545-6818P
- Mfr. Part No.:
- LTC1334CSW#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Multiprotocol Transceivers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (Supplied in a Tube)
R 307.32
(exc. VAT)
R 353.42
(inc. VAT)
units | Per unit |
10 - 49 | R 307.32 |
50 - 99 | R 298.10 |
100 - 249 | R 286.18 |
250 + | R 274.73 |
Packaging Options:
- RS stock no.:
- 545-6818P
- Mfr. Part No.:
- LTC1334CSW#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Other Line Drivers, Linear Technology
Specification
Attribute | Value |
Number of Transmitters | 2 (RS-485), 4 (RS-232) |
Number of Receivers | 2 (RS-485), 4 (RS-232) |
Number of Transceivers | 4 |
Number of Drivers per Line | 1 (RS-232), 32 (RS-485) |
Number of Receivers per Line | 1 (RS-232), 32 (RS-485) |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 28 |
Transmitter Signal Type | Differential, Single Ended |
Receiver Signal Type | Differential, Single Ended |
Interface Standards | EIA-562, RS-232, RS-422, RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Length | 18.08mm |
Dimensions | 18.08 x 7.6 x 2.34mm |
Width | 7.6mm |
Height | 2.34mm |
Minimum Operating Temperature | 0 °C |