- RS stock no.:
- 823-5544P
- Mfr. Part No.:
- BSP742TXUMA1
- Manufacturer:
- Infineon
- RS stock no.:
- 823-5544P
- Mfr. Part No.:
- BSP742TXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- MY
Product Details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specification
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | DSO |
Dimensions | 5 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |