- RS stock no.:
- 806-6152
- Mfr. Part No.:
- NC7SB3157L6X
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 806-6152
- Mfr. Part No.:
- NC7SB3157L6X
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specification
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Dimensions | 1.45 x 1 x 0.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |