- RS stock no.:
- 806-1561P
- Mfr. Part No.:
- MC74HC4051ADG
- Manufacturer:
- onsemi
700 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 4.213
(exc. VAT)
R 4.845
(inc. VAT)
units | Per unit |
100 - 200 | R 4.213 |
250 - 450 | R 4.086 |
500 - 950 | R 3.923 |
1000 + | R 3.766 |
- RS stock no.:
- 806-1561P
- Mfr. Part No.:
- MC74HC4051ADG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |