- RS stock no.:
- 710-4809
- Mfr. Part No.:
- DG413DY-T1-E3
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 710-4809
- Mfr. Part No.:
- DG413DY-T1-E3
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |