- RS stock no.:
- 663-1720
- Mfr. Part No.:
- SN74CBT3257PW
- Manufacturer:
- Texas Instruments
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 5)
R 16.96
(exc. VAT)
R 19.50
(inc. VAT)
units | Per unit | Per Pack* |
5 - 120 | R 16.96 | R 84.80 |
125 - 495 | R 16.536 | R 82.68 |
500 - 1245 | R 16.04 | R 80.20 |
1250 - 2495 | R 15.398 | R 76.99 |
2500 + | R 14.782 | R 73.91 |
*price indicative |
- RS stock no.:
- 663-1720
- Mfr. Part No.:
- SN74CBT3257PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |