- RS stock no.:
- 166-3392
- Mfr. Part No.:
- FSA6157L6X
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Reel of 5000)
R 3,281
(exc. VAT)
R 3,773
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | R 3,281 | R 16 405,00 |
*price indicative |
- RS stock no.:
- 166-3392
- Mfr. Part No.:
- FSA6157L6X
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specification
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Dimensions | 1.45 x 1 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 166-3392
- Mfr. Part No.:
- FSA6157L6X
- Manufacturer:
- onsemi