- RS stock no.:
- 145-5259
- Mfr. Part No.:
- MC74HC157ADTR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 145-5259
- Mfr. Part No.:
- MC74HC157ADTR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
- RS stock no.:
- 145-5259
- Mfr. Part No.:
- MC74HC157ADTR2G
- Manufacturer:
- ON Semiconductor