Analog Devices ADG888YRUZ Analogue Switch Dual DPDT 4.2 to 5.5 V, 16-Pin TSSOP
- RS stock no.:
- 759-0377
- Mfr. Part No.:
- ADG888YRUZ
- Manufacturer:
- Analog Devices
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 124.55
(exc. VAT)
R 143.23
(inc. VAT)
units | Per unit |
1 - 9 | R 124.55 |
10 - 95 | R 121.44 |
96 - 191 | R 117.80 |
192 - 479 | R 113.09 |
480 + | R 108.57 |
Packaging Options:
- RS stock no.:
- 759-0377
- Mfr. Part No.:
- ADG888YRUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |