Analog Devices ADG1204YCPZ-500RL7 Multiplexer Single 4:1 12 V, 12-Pin LFCSP VQ
- RS stock no.:
- 759-0285
- Mfr. Part No.:
- ADG1204YCPZ-500RL7
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 144.75
(exc. VAT)
R 166.46
(inc. VAT)
units | Per unit |
1 - 24 | R 144.75 |
25 - 499 | R 141.13 |
500 - 999 | R 136.90 |
1000 - 2499 | R 131.42 |
2500 + | R 126.16 |
Packaging Options:
- RS stock no.:
- 759-0285
- Mfr. Part No.:
- ADG1204YCPZ-500RL7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 12 |
Dimensions | 3.15 x 2.95 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |