Recently searched

    Analog Devices ADG512BRZ Analogue Switch Quad SPST 5 V, 16-Pin SOIC

    RS stock no.:
    709-7727
    Mfr. Part No.:
    ADG512BRZ
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View this category
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each

    R 180.20

    (exc. VAT)

    R 207.23

    (inc. VAT)

    unitsPer unit
    1 - 9R 180.20
    10 - 99R 175.70
    100 - 249R 170.43
    250 - 499R 163.61
    500 +R 157.07
    Packaging Options:
    RS stock no.:
    709-7727
    Mfr. Part No.:
    ADG512BRZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices


    Low On-Resistance
    Low Distortion
    Latch-up immunity
    High ESD rating



    Switches and Multiplexers, Analog Devices


    Specification

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count16
    Dimensions10 x 4 x 1.5mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each

    R 180.20

    (exc. VAT)

    R 207.23

    (inc. VAT)

    unitsPer unit
    1 - 9R 180.20
    10 - 99R 175.70
    100 - 249R 170.43
    250 - 499R 163.61
    500 +R 157.07
    Packaging Options: