Analog Devices ADG1212YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP
- RS stock no.:
- 709-7590
- Mfr. Part No.:
- ADG1212YRUZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 119.57
(exc. VAT)
R 137.51
(inc. VAT)
units | Per unit |
1 - 9 | R 119.57 |
10 - 99 | R 116.58 |
100 - 249 | R 113.08 |
250 - 499 | R 108.56 |
500 + | R 104.22 |
Packaging Options:
- RS stock no.:
- 709-7590
- Mfr. Part No.:
- ADG1212YRUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |