Analog Devices ADG1206YRUZ Multiplexer Single 16:1 12 V, 28-Pin TSSOP
- RS stock no.:
- 709-7578
- Mfr. Part No.:
- ADG1206YRUZ
- Manufacturer:
- Analog Devices
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 299.74
(exc. VAT)
R 344.70
(inc. VAT)
units | Per unit |
1 - 9 | R 299.74 |
10 - 99 | R 292.25 |
100 - 249 | R 283.48 |
250 - 499 | R 272.14 |
500 + | R 261.25 |
Packaging Options:
- RS stock no.:
- 709-7578
- Mfr. Part No.:
- ADG1206YRUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |