Analog Devices AD7511DIKNZ Analogue Switch Quad SPST, 16-Pin PDIP
- RS stock no.:
- 709-6446P
- Mfr. Part No.:
- AD7511DIKNZ
- Manufacturer:
- Analog Devices
View this category
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 613.76
(exc. VAT)
R 705.82
(inc. VAT)
units | Per unit |
10 - 99 | R 613.76 |
100 - 249 | R 595.35 |
250 - 499 | R 571.54 |
500 + | R 548.68 |
Packaging Options:
- RS stock no.:
- 709-6446P
- Mfr. Part No.:
- AD7511DIKNZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue Switches AD75xx Series, Analog Devices
Specification
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 20.07 x 6.35 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 613.76
(exc. VAT)
R 705.82
(inc. VAT)
units | Per unit |
10 - 99 | R 613.76 |
100 - 249 | R 595.35 |
250 - 499 | R 571.54 |
500 + | R 548.68 |
Packaging Options: