Analog Devices ADG506AKPZ Multiplexer Single 16:1 12 V, 15 V, 28-Pin PLCC
- RS stock no.:
- 709-5579P
- Mfr. Part No.:
- ADG506AKPZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
33 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 447.34
(exc. VAT)
R 514.44
(inc. VAT)
units | Per unit |
10 - 99 | R 447.34 |
100 - 249 | R 433.92 |
250 - 499 | R 416.56 |
500 + | R 399.90 |
Packaging Options:
- RS stock no.:
- 709-5579P
- Mfr. Part No.:
- ADG506AKPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 11.58 x 11.58 x 3.94mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
33 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 447.34
(exc. VAT)
R 514.44
(inc. VAT)
units | Per unit |
10 - 99 | R 447.34 |
100 - 249 | R 433.92 |
250 - 499 | R 416.56 |
500 + | R 399.90 |
Packaging Options: