Recently searched

    Analog Devices ADG441BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP

    RS stock no.:
    523-0032
    Mfr. Part No.:
    ADG441BNZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View this category
    274 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 47.84

    (exc. VAT)

    R 55.02

    (inc. VAT)

    unitsPer unit
    1 - 9R 47.84
    10 - 49R 46.64
    50 - 99R 45.24
    100 - 249R 43.43
    250 +R 41.69
    Packaging Options:
    RS stock no.:
    523-0032
    Mfr. Part No.:
    ADG441BNZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices



    Switches and Multiplexers, Analog Devices


    Specification

    AttributeValue
    Mounting TypeThrough Hole
    Package TypePDIP
    Pin Count16
    Dimensions20.07 x 6.35 x 3.3mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    274 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 47.84

    (exc. VAT)

    R 55.02

    (inc. VAT)

    unitsPer unit
    1 - 9R 47.84
    10 - 49R 46.64
    50 - 99R 45.24
    100 - 249R 43.43
    250 +R 41.69
    Packaging Options: