Analog Devices ADG526AKNZ Multiplexer Single 16:1 12 V, 15 V, 28-Pin PDIP
- RS stock no.:
- 522-9593
- Mfr. Part No.:
- ADG526AKNZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 450.19
(exc. VAT)
R 517.72
(inc. VAT)
units | Per unit |
1 - 9 | R 450.19 |
10 - 49 | R 438.94 |
50 - 99 | R 425.77 |
100 - 249 | R 408.74 |
250 + | R 392.39 |
Packaging Options:
- RS stock no.:
- 522-9593
- Mfr. Part No.:
- ADG526AKNZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices
Specification
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Dimensions | 39.75 x 14.73 x 4.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 450.19
(exc. VAT)
R 517.72
(inc. VAT)
units | Per unit |
1 - 9 | R 450.19 |
10 - 49 | R 438.94 |
50 - 99 | R 425.77 |
100 - 249 | R 408.74 |
250 + | R 392.39 |
Packaging Options: