- RS stock no.:
- 215-5911
- Mfr. Part No.:
- HV2918/R4X
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 215-5911
- Mfr. Part No.:
- HV2918/R4X
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip HV2918 is a low harmonic distortion, low charge injection, 16X2:1 high-voltage analogue multiplexer/DE multiplexer with only a +5V bias supply. All the switch channels can pass up to ±100V high-voltage pulsed signals however not a DC. They are intended for use in applications requiring high-voltage switching by low voltage controls, such as ultrasound imaging, piezoelectric transducer drivers and printers.
32-Channel 16X2:1 Multiplexer
Single +5V Bias Supply
+/-100V Passing Signal
3.3V and 5V CMOS Input Logic Levels
66MHz Data Shift Clock Frequency
Single +5V Bias Supply
+/-100V Passing Signal
3.3V and 5V CMOS Input Logic Levels
66MHz Data Shift Clock Frequency
Specification
Attribute | Value |
---|---|
Pin Count | 64 |
Mounting Type | Surface Mount |
Package Type | QFN-64 |