Analog Devices ADG712BRUZ Analogue Switch Quad SPST 3 V, 5 V, 16-Pin TSSOP
- RS stock no.:
- 427-133
- Mfr. Part No.:
- ADG712BRUZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 5)
R 85.702
(exc. VAT)
R 98.557
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | R 85.702 | R 428.51 |
25 - 45 | R 83.56 | R 417.80 |
50 - 95 | R 81.054 | R 405.27 |
100 - 245 | R 77.812 | R 389.06 |
250 + | R 74.70 | R 373.50 |
*price indicative |
Packaging Options:
- RS stock no.:
- 427-133
- Mfr. Part No.:
- ADG712BRUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 5)
R 85.702
(exc. VAT)
R 98.557
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | R 85.702 | R 428.51 |
25 - 45 | R 83.56 | R 417.80 |
50 - 95 | R 81.054 | R 405.27 |
100 - 245 | R 77.812 | R 389.06 |
250 + | R 74.70 | R 373.50 |
*price indicative |
Packaging Options: